BZ-2R258

Honeywell
785-BZ-2R258
BZ-2R258

Mfr.:

Description:
Basic / Snap Action Switches SPDT 15A 250Vac Prem Large Basic Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 200   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,20 € 2.240,00 €
10,47 € 2.617,50 €
10,11 € 5.055,00 €
9,75 € 9.750,00 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Basic / Snap Action Switches
RoHS:  
BZ
Micro Switch
SPDT
ON - (OFF), OFF - (ON)
Plunger
15 A
250 VAC
250 VDC
3.61 N
Solder Lug
Chassis Mount
IP64
Actuator Style: Plunger
Brand: Honeywell
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 50
Subcategory: Switches
Unit Weight: 22,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MICRO SWITCH™ Basic and Limit Switches

Honeywell Sensing & Control MICRO SWITCH™ Basic and Limit Switches are designed for use in water and irrigation, aerospace and defense, industrial, off-highway, and medical applications. The switches are globally compliant and feature a compact and lightweight design, accurate repeatability, and extended life. Honeywell MICRO SWITCH limit switches are available with a variety of actuators, electrical specifications, terminations, circuitries, and sealing ratings. Limit switches are designed for worldwide applications such as machine tools, material handling equipment, industrial machinery and equipment, vehicles, and lift trucks.