BXF3K

Honeywell
785-BXF3K
BXF3K

Mfr.:

Description:
Limit Switches HAZARDOUS LOCATION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
849,17 € 849,17 €
806,74 € 8.067,40 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Limit Switches
Non-Illuminated
SPDT
Plunger
10 A
600 VAC
250 VDC
1, 3, 4, 6, 13
Screw
IP67
Actuator Style: Plunger
Brand: Honeywell
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Limit Switches
Series: BX
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: Microswitch
Type: Limit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.