ABP2DANT015PGAA5XX

Honeywell
785-P2DANT015PGAA5XX
ABP2DANT015PGAA5XX

Mfr.:

Description:
Board Mount Pressure Sensors ABP2 DIP AN 15SIG SILIGEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61

Stock:
61 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,41 € 20,41 €
18,62 € 93,10 €
17,95 € 179,50 €
16,95 € 423,75 €
15,94 € 1.530,24 €
15,04 € 7.700,48 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Board Mount Pressure Sensors
RoHS:  
Brand: Honeywell
Moisture Sensitive: Yes
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 32
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9026208090
CNHTS:
9026209090
USHTS:
9026204000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ABP2 Board-Mount Pressure Sensors

Honeywell ABP2 Board-Mount Pressure Sensors offer a digital output for reading pressure over the specified full-scale pressure span (2.5mbar to 12bar/250Pa to 1.2MPa / 1inH2O to 175psi) and temperature range (-40°C to 110°C). These piezoresistive silicon pressure sensors are calibrated and temperature compensated for sensor offset, temperature effects, sensitivity, and accuracy errors via an onboard ASIC. The calibrated output values for pressure and temperature are updated at approximately 200Hz. The ABP2 Board-Mount Pressure Sensors are designed and manufactured according to ISO 9001 standards. The liquid-media option includes an additional silicone-based gel coating to protect the electronics under port P1.

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.