622EN71

Honeywell
785-622EN71
622EN71

Mfr.:

Description:
Limit Switches N.O./N.C. SPDT 7A Enclosed Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.458,45 € 14.584,50 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Limit Switches
RoHS: N
Non-Illuminated
SPDT
0.5 N
Screw
Brand: Honeywell
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: Limit Switches
Series: BZ
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.