3080

Honeywell
785-3080
3080

Mfr.:

Description:
Speed Sensors 8mm, 10-32 UNF 2A Round, 1.57mm Pole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
529,60 € 529,60 €
446,80 € 2.234,00 €
416,21 € 4.162,10 €
50 Quote

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Speed Sensors
RoHS:  
Variable Reluctance Speed (VRS)
8 V
Wire Leads
+ 107 C
- 40 C
Brand: Honeywell
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Maximum Frequency: 60 kHz
Mounting Style: Panel
Product Type: Speed Sensors
Factory Pack Quantity: 50
Subcategory: Sensors
Unit Weight: 18,490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9029203890
CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
ECCN:
EAR99