3040AN30

Honeywell
785-3040AN30
3040AN30

Mfr.:

Description:
Speed Sensors VRS M5K 5/8-18X3.0 MS CONN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
410,65 € 410,65 €
369,86 € 1.849,30 €
304,88 € 3.048,80 €
296,76 € 5.935,20 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Speed Sensors
RoHS: N
Variable Reluctance Speed (VRS)
70 V
Connector
+ 120 C
- 55 C
Brand: Honeywell
Maximum Frequency: 40 kHz
Product Type: Speed Sensors
Factory Pack Quantity: 20
Subcategory: Sensors
Unit Weight: 95,468 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8543709099
CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.