3025S13

Honeywell
785-3025S13
3025S13

Mfr.:

Description:
Speed Sensors VRS M3Q 3/8-24X1.3 24 LDS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
89
Expected 8/20/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
242,02 € 242,02 €
226,70 € 1.133,50 €
221,00 € 2.210,00 €
214,18 € 5.354,50 €
200,05 € 10.002,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Speed Sensors
RoHS: N
Variable Reluctance Speed (VRS)
+ 107 C
- 40 C
Brand: Honeywell
Mounting Style: Panel
Product Type: Speed Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 27,559 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9029203890
CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.