2TP91-7-BK

Honeywell
785-2TP91-7-BK
2TP91-7-BK

Mfr.:

Description:
Rocker Switches SEALED OI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 50   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
149,19 € 7.459,50 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Rocker Switches
Non-Illuminated
Rocker
Actuator Style: Rocker
Brand: Honeywell
Height: 45.97 mm
Length: 55.12 mm
Product Type: Rocker Switches
Series: TP
Factory Pack Quantity: 1
Subcategory: Switches
Width: 22.6 mm
Unit Weight: 63,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HONEYWELL