2MN6

Honeywell
785-2MN6
2MN6

Mfr.:

Description:
Switch Contact Blocks / Switch Kits Limit Switch/MN Replacement basic

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Switch Contact Blocks / Switch Kits
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Base
LS Series
Limit and Enclosed Switches
SMD/SMT
550 VDC
Brand: Honeywell
Product Type: Switch Contact Blocks / Switch Kits
Factory Pack Quantity: 10
Subcategory: Switch Accessories
Unit Weight: 91,050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HONEYWELL