2DM6

Honeywell
785-2DM6
2DM6

Mfr.:

Description:
Basic / Snap Action Switches DPDT 10 A at 277 Vac PANEL MNT SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,78 € 33,78 €
27,68 € 276,80 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Basic / Snap Action Switches
RoHS:  
DM
Micro Switch
DPDT
OFF - (ON)
Plunger
10 A
277 VAC
6.67 N
Quick Connect
Chassis Mount
Actuator Style: Plunger
Brand: Honeywell
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 10
Subcategory: Switches
Unit Weight: 1,388 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99