2D9

Honeywell
785-2D9
2D9

Mfr.:

Description:
Switch Contact Blocks / Switch Kits Unsealed OI/2D

Datasheet:

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
325,48 € 325,48 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Switch Contact Blocks / Switch Kits
RoHS: N
Standard Switches
Subminiature
Panel Mount
Solder Turret
30 VDC
Brand: Honeywell
Product Type: Switch Contact Blocks / Switch Kits
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Unit Weight: 46,050 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HONEYWELL