2D70

Honeywell
785-2D70
2D70

Mfr.:

Description:
Switch Contact Blocks / Switch Kits SPDT 10A 250VAC SWITCH UNITS

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Switch Contact Blocks / Switch Kits
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Standard Switches
Panel Mount
Screw
30 VDC
Brand: Honeywell
Product Type: Switch Contact Blocks / Switch Kits
Series: 2
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HONEYWELL