2CPSA2A1A

Honeywell
785-2CPSA2A1A
2CPSA2A1A

Mfr.:

Description:
Cable Pull Switches SAFETY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
29 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.624,52 € 1.624,52 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Cable Pull Switches
500 ft
2 Cable
2 NO + 2 NC
50 mA
250 VAC
60 VDC
Chassis Mount, 1/2 in NPT x 3
- 40 C
+ 80 C
IP67
1, 4, 12, 13
Red
Illuminated
LED
Die-Cast Zinc
1000000 Cycle
Brand: Honeywell
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Cable Pull Switches
Series: CPS
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8537109090
CAHTS:
8537109920
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
HONEYWELL