2CCPB1A1D2B

Honeywell
785-2CCPB1A1D2B
2CCPB1A1D2B

Mfr.:

Description:
Cable Pull Switches LIMIT SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
926,30 € 926,30 €
880,01 € 8.800,10 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Cable Pull Switches
RoHS:  
Cable
4PDT
10 A
300 VAC
- 40 C
+ 85 C
IP54
Illuminated
LED
50000 Cycle
Brand: Honeywell
Product Type: Cable Pull Switches
Series: 2CCP
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 1,616 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509055
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HONEYWELL