24CE2-S2

Honeywell
785-24CE2-S2
24CE2-S2

Mfr.:

Description:
Limit Switches 5A 250VAC ROLLER PLUNGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
497,15 € 497,15 €
472,31 € 4.723,10 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Limit Switches
RoHS:  
Non-Illuminated
SPST
Roller Plunger
5 A
250 VAC
22.5 N
Wire Lead
Actuator Style: Roller Plunger
Brand: Honeywell
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Product Type: Limit Switches
Series: 24CE
Factory Pack Quantity: 1
Subcategory: Switches
Type: Precision Switch
Unit Weight: 427 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99