2455RC 82570107

Honeywell
785-2455RC-82570107
2455RC 82570107

Mfr.:

Description:
Thermostats COMMERCIAL THERMAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
250 Can Dispatch in 5 Days
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,62 € 1.081,00 €
21,22 € 2.122,00 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Thermostats
Open on Rise
0 C to + 260 C
15 A
Ceramic Automatic Reset Thermostats
Brand: Honeywell
Packaging: Bulk
Product Type: Thermostats
Series: 2455RC
Factory Pack Quantity: 50
Subcategory: Sensors
Unit Weight: 9 g
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
8536501199
CNHTS:
9025199090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.