2455R--92980747

Honeywell
785-2455R-92980747
2455R--92980747

Mfr.:

Description:
Thermostats COMMERCIAL THERMAL
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
7 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,77 € 1.877,00 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Thermostats
0 C to + 150 C
15 A
120 VAC, 250 VAC
Phenolic Automatic Reset Thermostats
Brand: Honeywell
Product Type: Thermostats
Series: 2455R
Factory Pack Quantity: 50
Subcategory: Sensors
Unit Weight: 9,390 g
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
9032102090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.