21SX64

Honeywell
785-21SX64
21SX64

Mfr.:

Description:
Basic / Snap Action Switches SW Snap Action SPDT 7A 28VDC 1.39N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 100   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,98 € 2.898,00 €
27,97 € 6.992,50 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Basic / Snap Action Switches
RoHS:  
BZ
SPDT
ON - (OFF), OFF - (ON)
Screw
Chassis Mount
Brand: Honeywell
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 25
Subcategory: Switches
Unit Weight: 1,360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501999
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MICRO SWITCH™ Basic and Limit Switches

Honeywell Sensing & Control MICRO SWITCH™ Basic and Limit Switches are designed for use in water and irrigation, aerospace and defense, industrial, off-highway, and medical applications. The switches are globally compliant and feature a compact and lightweight design, accurate repeatability, and extended life. Honeywell MICRO SWITCH limit switches are available with a variety of actuators, electrical specifications, terminations, circuitries, and sealing ratings. Limit switches are designed for worldwide applications such as machine tools, material handling equipment, industrial machinery and equipment, vehicles, and lift trucks.