1PCFD3BCNN-000

Honeywell
785-1PCFD3BCNN-000
1PCFD3BCNN-000

Mfr.:

Description:
Proximity Sensors - Industrial PROXIMITY SWITCH

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.065,93 € 20.329,65 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Proximity Sensors - Industrial
Inductive
4 mm
Open Collector
Flange Mount
Connector
Circular
3 Pin
12 VDC
28 VDC
IHM
Brand: Honeywell
Housing Material: Stainless Steel
Maximum Operating Temperature: + 115 C
Minimum Operating Temperature: - 55 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
BRHTS:
85365090
ECCN:
9A991.d
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.