1LS58

Honeywell
785-1LS58
1LS58

Mfr.:

Description:
Limit Switches Enclosed SW 10A DPDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
348,54 € 348,54 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Limit Switches
RoHS:  
Non-Illuminated
DPDT
Roller Lever
10 A
480 VAC
13.3 N
Screw
Conduit (1/2 in)
Actuator Style: Roller Lever
Brand: Honeywell
Product Type: Limit Switches
Series: LS/200LS
Factory Pack Quantity: 10
Subcategory: Switches
Tradename: Microswitch
Type: Limit
Unit Weight: 508,153 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MICRO SWITCH™ Basic and Limit Switches

Honeywell Sensing & Control MICRO SWITCH™ Basic and Limit Switches are designed for use in water and irrigation, aerospace and defense, industrial, off-highway, and medical applications. The switches are globally compliant and feature a compact and lightweight design, accurate repeatability, and extended life. Honeywell MICRO SWITCH limit switches are available with a variety of actuators, electrical specifications, terminations, circuitries, and sealing ratings. Limit switches are designed for worldwide applications such as machine tools, material handling equipment, industrial machinery and equipment, vehicles, and lift trucks.