1EN417-R3

Honeywell
785-1EN417-R3
1EN417-R3

Mfr.:

Description:
Basic / Snap Action Switches Sealed SE/EN SWITCHES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Export outside of USA is prohibited.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Basic / Snap Action Switches
Delivery Restrictions:
 Export outside of USA is prohibited.
RoHS: N
Enclosed
SPDT
ON - (OFF), OFF - (ON)
Plunger
28 VAC
53.4 N
Quick Connect
Chassis Mount
Actuator Style: Plunger
Brand: Honeywell
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
ITAR