1DM3

Honeywell
785-1DM3
1DM3

Mfr.:

Description:
Basic / Snap Action Switches Momentary SPNO White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 174

Stock:
174 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 174 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,93 € 43,93 €
41,12 € 411,20 €
41,07 € 821,40 €
37,28 € 3.728,00 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Basic / Snap Action Switches
RoHS:  
DM
Micro Switch
SPDT
ON - (OFF), OFF - (ON)
Plunger
10 A
125 VAC, 250 VAC, 277 VAC
4.17 N
Quick Connect
Chassis Mount
Actuator Style: Plunger
Brand: Honeywell
Contact Material: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 82 C
Minimum Operating Temperature: - 37 C
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99