1CPSC3

Honeywell
785-1CPSC3
1CPSC3

Mfr.:

Description:
Cable Pull Switches Safety/1CPS

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
552,70 € 552,70 €
514,58 € 5.145,80 €
25 Quote

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Cable Pull Switches
RoHS:  
250 ft
1 Cable
3 NC + 1 NO
50 mA
250 VAC
60 VDC
Chassis Mount, M20 x 3
- 40 C
+ 80 C
IP67
1, 4, 12, 13
Red
Non-Illuminated
Die-Cast Zinc
1000000 Cycle
Brand: Honeywell
Product Type: Cable Pull Switches
Series: CPS
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HONEYWELL