1CPSA2

Honeywell
785-1CPSA2
1CPSA2

Mfr.:

Description:
Cable Pull Switches 2NC/2NO 1/2 NPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
507,85 € 507,85 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Cable Pull Switches
RoHS:  
250 ft
1 Cable
2 NO + 2 NC
50 mA
250 VAC
60 VDC
Chassis Mount, 1/2 in NPT x 3
- 40 C
+ 80 C
IP67
1, 4, 12, 13
Red
Non-Illuminated
Die-Cast Zinc
1000000 Cycle
Brand: Honeywell
Product Type: Cable Pull Switches
Series: CPS
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 2,234 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HONEYWELL