1CH28

Honeywell
785-1CH28
1CH28

Mfr.:

Description:
Limit Switches N.O./N.C. SPDT 4A ENCLOSED SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
454,03 € 454,03 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Limit Switches
RoHS:
REACH - SVHC:
Non-Illuminated
SPDT
Plunger
4 A
28 VDC
6 lb to 12 lb
Wire Lead
Panel Mount
Actuator Style: Plunger
Brand: Honeywell
Product Type: Limit Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Enclosed Limit Switch
Unit Weight: 243,810 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501999
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.