16CX1C

Honeywell
785-16CX1C
16CX1C

Mfr.:

Description:
Limit Switches Limit Sw Short Housn Explosion-Proof

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.385,92 € 1.385,92 €
10 Quote

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Limit Switches
RoHS: N
Non-Illuminated
SPDT
Lever
1 A
125 VAC
1.25 N
1, 3, 4, 4X, 6, 6P, 7, 13
Screw
Actuator Style: Lever
Brand: Honeywell
Product Type: Limit Switches
Factory Pack Quantity: 1
Subcategory: Switches
Tradename: Microswitch
Unit Weight: 1,25 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.