15LS1

Honeywell
785-15LS1
15LS1

Mfr.:

Description:
Limit Switches Limit Switch Compact LS limit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
371,83 € 371,83 €
370,88 € 3.708,80 €
370,50 € 9.262,50 €
50 Quote

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Limit Switches
RoHS:  
Non-Illuminated
SPDT
Roller Plunger
10 A
250 VAC
31.14 N
Screw
Actuator Style: Roller Plunger
Brand: Honeywell
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Limit Switches
Factory Pack Quantity: 3000
Subcategory: Switches
Tradename: Microswitch
Unit Weight: 413,035 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99