14CE20-3

Honeywell
785-14CE20-3
14CE20-3

Mfr.:

Description:
Limit Switches Enclosed BasicSwitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
212,14 € 2.121,40 €
201,53 € 5.038,25 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Limit Switches
RoHS:  
Non-Illuminated
SPDT
Wobble
5 A
240 VAC
0.55 N
Screw
IP65
Actuator Style: Wobble
Brand: Honeywell
Product Type: Limit Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 481,060 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.