12TW1-50M

Honeywell
785-12TW1-50M
12TW1-50M

Mfr.:

Description:
Toggle Switches SEALED OI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 50   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
215,22 € 10.761,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Toggle Switches
Non-Illuminated
DPDT
Panel Mount
Solder Lug
5 A
125 VAC
15/32-32
Paddle
Sealed
Silver
Actuator Length: 29.46 mm
Actuator Style: Locking Lever
Brand: Honeywell
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 65 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 20,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Waiver may be required to place order with supplier.

Please contact a Mouser Technical Sales Representative for
further information.

5-0425-2

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99