12PA4

Honeywell
785-12PA4
12PA4

Mfr.:

Description:
Switch Actuators Sealed OI-SE Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,33 € 9,33 €
7,24 € 72,40 €
6,86 € 171,50 €
6,48 € 324,00 €
5,91 € 591,00 €
5,52 € 1.380,00 €
5,33 € 2.665,00 €
5,14 € 5.140,00 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Switch Actuators
RoHS:  
TP
Button
Pushbutton Switches
TP Series
Clear
Brand: Honeywell
Height: 12.95 mm
Illumination: Non-Illuminated
Length: 36.83 mm
Mounting Style: Panel
Mounting Type: Flush
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 22 mm
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.