11SM701-H2

Honeywell
785-11SM701-H2
11SM701-H2

Mfr.:

Description:
Basic / Snap Action Switches SPDT 5A 30VDC 0.55N PLUNGER PC PINS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 200   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,06 € 2.412,00 €
11,64 € 5.820,00 €
11,23 € 11.230,00 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Basic / Snap Action Switches
RoHS:  
SM
Miniature
SPDT
ON - (OFF), OFF - (ON)
Plunger
5 A
250 VAC
30 VDC
56 g
Solder Pin
PCB Mount
Actuator Style: Plunger
Brand: Honeywell
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Unit Weight: 2,720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509055
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99