102TL286-51E

Honeywell
785-102TL286-51E
102TL286-51E

Mfr.:

Description:
Toggle Switches SEALED OI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
130,05 € 13.005,00 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Toggle Switches
REACH - SVHC:
Non-Illuminated
ON - (OFF)
Panel Mount
Wire Lead
7.5 A
125 VAC
28 VDC
15/32-32
Paddle
Nickel
Actuator Length: 26.67 mm
Actuator Style: Locking Lever
Brand: Honeywell
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 65 C
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 61,230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.