060-R531-01ZG

Honeywell
785-060-R531-01ZG
060-R531-01ZG

Mfr.:

Description:
Pressure Sensors - Industrial AP131BR,1A,2U,5A,6A,53T:MODEL Z, 100

Lifecycle:
New At Mouser
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
1.487,21 € 1.487,21 €
1.390,29 € 6.951,45 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Pressure Sensors - Industrial
Transducers
100 psi
0.25 %
1/4 in - 18 NPT Male
Connector
Brand: Honeywell
Maximum Operating Temperature: + 162.78 C
Minimum Operating Temperature: - 73.33 C
Product Type: Industrial Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
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
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.