060-R513-01-01

Honeywell
785-060-R513-01-01
060-R513-01-01

Mfr.:

Description:
Force Sensors & Load Cells - Industrial AL311MT,1C,2U,6I,15C,30B,32I:MODEL 31,

Lifecycle:
New At Mouser
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
2.432,30 € 2.432,30 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Force Sensors & Load Cells - Industrial
Load Cell
50 kN
0.15 %
Voltage
Cable
Brand: Honeywell
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Force Sensors & Load Cells
Factory Pack Quantity: 1
Subcategory: Sensors
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
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.