060-R465-02-02

Honeywell
785-060-R465-02-02
060-R465-02-02

Mfr.:

Description:
Force Sensors & Load Cells - Industrial AL116DR,1B,2B,6A,15C,30A:MODEL 45, 5,

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.935,64 € 2.935,64 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Force Sensors & Load Cells - Industrial
Load Cell
5000 lbf
0.05 %
Voltage
Connector
20 V
20 V
Brand: Honeywell
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 93 C
Minimum Operating Temperature: - 54 C
Product Type: Force Sensors & Load Cells
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99