060-R249-02-01

Honeywell
785-060-R249-02-01
060-R249-02-01

Mfr.:

Description:
Force Sensors & Load Cells - Industrial BL122MT,1A,2U,6B,9A,15A,30B,31A:MODEL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.752,82 € 4.752,82 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Force Sensors & Load Cells - Industrial
Load Cell
0.05 %
Voltage
Connector
10 V
10 V
Brand: Honeywell
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 34 C
Product Type: Force Sensors & Load Cells
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.