060-3590-08

Honeywell
785-060-3590-08
060-3590-08

Mfr.:

Description:
Linear Displacement Sensors AY112HF:MODEL S5, +/- 0.3 IN

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.442,48 € 1.442,48 €
1.348,48 € 6.742,40 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Linear Displacement Sensors
0.3 in
0.25 %
5 V
Brand: Honeywell
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 20 C
Product Type: Linear Displacement Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.