060-0603-43-01

Honeywell
785-060-0603-43-01
060-0603-43-01

Mfr.:

Description:
Sensor Cables / Actuator Cables CA301BN,6AZ,7E,33A:MATING CONN - CABLE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
803,61 € 803,61 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Sensor Cables / Actuator Cables
Plug
6 Position
Pigtail
Female
15.24 m (50 ft)
Gray
Brand: Honeywell
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8544429090
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HONEYWELL