1CH5-4

Honeywell Test & Measurement
785-1CH5-4
1CH5-4

Mfr.:

Description:
Basic / Snap Action Switches SEALED SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Basic / Snap Action Switches
Micro Switch
SPST-NO
Plunger
28 VDC
Wire Lead
Brand: Honeywell Test & Measurement
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 198,450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509055
ECCN:
9A991.d
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.