060-R186-06

Honeywell Test & Measurement
785-060-R186-06
060-R186-06

Mfr.:

Description:
Pressure Sensors - Industrial NFG2BR,1AK,2AR,5B,6A,7BA:MODEL FP5000,0.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
566,99 € 566,99 €
561,93 € 2.809,65 €
555,62 € 5.556,20 €
25 Quote

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Pressure Sensors - Industrial
RoHS:  
Transducers
100 psi
Gauge
0.2 %
1/4 in - 18 NPT Male
Brand: Honeywell Test & Measurement
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Current: 4 mA to 20 mA
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: FP5000
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: Model FP5000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9026204000
ECCN:
EAR99