CSNV1500N-354

Honeywell / MICRO SWITCH
785-CSNV1500N-354
CSNV1500N-354

Mfr.:

Description:
Current Sensors – Industrial 1500A,T/H,MCU2,500K,3C4 CAN ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
79,54 € 79,54 €
77,52 € 775,20 €
66,56 € 1.664,00 €
64,06 € 3.203,00 €
62,84 € 6.284,00 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Current Sensors – Industrial
RoHS:  
1.5 kA
Closed Loop
1 %
Brand: Honeywell / MICRO SWITCH
Height: 68.7 mm
Isolation Voltage: 2.5 kVAC/DC
Length: 48.7 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 12 V
Packaging: Bulk
Product Type: Industrial Current Sensors
Series: CSNV1500
Factory Pack Quantity: 25
Subcategory: Sensors
Supply Voltage - Max: 18 V
Supply Voltage - Min: 7 V
Type: Hall-Effect
Width: 29.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CSNV500, CSNV1500, and CSSV1500 current sensors

Honeywell  CSNV500, CSNV1500, and CSSV1500 current sensors offer multi-point temperature characterisation and calibration for improved accuracy over a -40°C to +85°C temperature range. The CSNV500 series features closed-loop hall-effect current sensors that utilise Honeywell patented technology to enhance performance and reliability. The CSNV1500 series consists of advanced closed-loop hall-effect sensors with current ratings up to 1500A and feature excellent reliability and EMC performance. The CSSV1500 sensors are advanced fluxgate current sensors designed to meet ASIL C requirements and feature two independent sensing and data processing circuits for current sensing. Honeywell CSNV500, CSNV1500, and CSSV1500 current sensors are ideal for current measurement for battery management systems in electrified vehicles.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.