ABP2MANT015PDAA3XT

Honeywell / MICRO SWITCH
785-P2MANT015PDAA3XT
ABP2MANT015PDAA3XT

Mfr.:

Description:
Board Mount Pressure Sensors ABP2, SMT, PLASTIC SINGLE AXIAL BARBED P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 32   Multiples: 32
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,87 € 699,84 €
20,31 € 1.299,84 €
19,73 € 1.894,08 €
19,72 € 5.048,32 €

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Board Mount Pressure Sensors
Differential
15 psi
0.25 %
Analog
SMD/SMT
3.3 V
Single Axial Barbed
SMT-6
- 40 C
+ 110 C
Brand: Honeywell / MICRO SWITCH
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 32
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9026208090
USHTS:
9026204000
ECCN:
EAR99