STAS 2

Lumberg Automation
566-STAS2
STAS 2

Mfr.:

Description:
Heavy Duty Power Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 230

Stock:
230 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,34 € 8,34 €
8,11 € 81,10 €
7,74 € 193,50 €
7,52 € 376,00 €
6,97 € 1.742,50 €
6,74 € 3.370,00 €
6,44 € 6.440,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
Connector Attachable Male
Connectors
10 A, 16 A
2 Position + PE
Screw
250 V
Pin (Male)
PG7
Polyamide (PA)
Tin
Copper Zinc
IP54
Brand: Lumberg Automation
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 930620106
Unit Weight: 19,187 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Power Connectors

Hirschmann Power Connectors are industrial connectivity solutions designed to withstand surroundings characterized by dust, water, and heavy vibrations. Ranging from design diversity to specific standards and high-voltage versions, Hirschmann Power Connectors are available in a broad selection for varied applications. These applications include lighting, building automation, human-machine interface (HMI), and power distribution within space-constrained control cabinets and machines.

FEATURED PRODUCTS
LUMBERG AUTOMATION