SPIDER-PL-20-08T1S29999TZ9HHHH

566-942141999-51
SPIDER-PL-20-08T1S29999TZ9HHHH

Mfr.:

Description:
Unmanaged Ethernet Switches SPIDER-PL-20-08T1S29999TZ9HHHH

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Hirschmann
Product Category: Unmanaged Ethernet Switches
8 x RJ45, 1 x USB
USB
9.6 VDC
32 VDC
- 40 C
+ 70 C
2.6 W
100 mA
49 mm x 135 mm x 117 mm
Brand: Hirschmann
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Operating Supply Voltage: 12 VDC, 24 VDC
Product: Industrial Ethernet Rail Switch
Product Type: Unmanaged Ethernet Switches
Series: SPIDER
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: 942 141-999-51 942141999-51
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
EAR99

SPIDER III Standard & Premium Line Switches

Hirschmann SPIDER III Standard and Premium Unmanaged Line Switches simplify networks and provide basic Ethernet switch functions for applications without critical security and network availability requirements. These switches are suitable for both harsh environments and applications in which switch management is unnecessary.

FEATURED PRODUCTS
HIRSCHMANN