SPIDER-PL-20-07T1M2M299TY9HHHV

566-942141999-60
SPIDER-PL-20-07T1M2M299TY9HHHV

Mfr.:

Description:
Unmanaged Ethernet Switches SPIDER-PL-20-07T1M2M299TY9HHHV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hirschmann
Product Category: Unmanaged Ethernet Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
7 x RJ45, 2 x Fiber Optic, 1 x USB
USB
9.6 VDC
60 VDC
- 40 C
+ 70 C
6.9 W
280 mA
Brand: Hirschmann
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Operating Supply Voltage: 12 VDC, 24 VDC, 48 VDC
Product: Industrial Ethernet Rail Switch
Product Type: Unmanaged Ethernet Switches
Series: SPIDER
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: 942 141-999-60 942141999-60
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
EAR99

FEATURED PRODUCTS
HIRSCHMANN