SPIDER-PL-20-04T1M49999EY9HHHH

566-942132999-39
SPIDER-PL-20-04T1M49999EY9HHHH

Mfr.:

Description:
Unmanaged Ethernet Switches SPIDER-PL-20-04T1M49999EY9HHHH

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Hirschmann
Product Category: Unmanaged Ethernet Switches
4 x RJ45, 1 x Fiber Optic, 1 x USB
USB
9.6 VDC
32 VDC
- 40 C
+ 70 C
4.3 W
180 mA
39 mm x 135 mm x 117 mm
Brand: Hirschmann
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Operating Supply Voltage: 12 VDC, 24 VDC
Product: Industrial Ethernet Rail Switch
Product Type: Unmanaged Ethernet Switches
Series: SPIDER
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: 942 132-999-39 942132999-39
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
EAR99

FEATURED PRODUCTS
HIRSCHMANN