SPIDER-PL-20-01T1M29999TY9HHHH

566-942141022
SPIDER-PL-20-01T1M29999TY9HHHH

Mfr.:

Description:
Unmanaged Ethernet Switches SPIDER-PL-20-01T1M29999TY9HHHH

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hirschmann
Product Category: Unmanaged Ethernet Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
1 x RJ45, 1 x Fiber Optic
USB
9.6 VDC
32 VDC
- 40 C
+ 70 C
3.8 W
160 mA
39 mm x 135 x mm 117 mm
Brand: Hirschmann
Operating Supply Voltage: 12 VDC, 24 VDC
Product: Industrial Ethernet Rail Switch
Product Type: Unmanaged Ethernet Switches
Series: SPIDER
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: 942 141-022 942141022
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
EAR99

FEATURED PRODUCTS
HIRSCHMANN