RPS 80 EEC

Hirschmann
566-943662080
RPS 80 EEC

Mfr.:

Description:
Power Supplies - DIN Rail Mount 24 V DC DIN rail power supply unit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
410,21 € 410,21 €
399,87 € 3.998,70 €

Product Attribute Attribute Value Select Attribute
Hirschmann
Product Category: Power Supplies - DIN Rail Mount
100 VAC to 240 VAC, 110 VDC to 300 VDC
1 Output
24 VDC
3.4 A
Industrial
124 mm (4.882 in)
102 mm (4.016 in)
32 mm (1.26 in)
Brand: Hirschmann
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Part # Aliases: 943662080
Unit Weight: 539,784 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HIRSCHMANN