RPS 480/PoE EEC

Hirschmann
566-942201001
RPS 480/PoE EEC

Mfr.:

Description:
Power Supplies - DIN Rail Mount RPS 480/PoE EEC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.124,91 € 1.124,91 €

Product Attribute Attribute Value Select Attribute
Hirschmann
Product Category: Power Supplies - DIN Rail Mount
1-Phase / Single Phase
480 W
100 VAC to 240 VAC
1 Output
48 VDC
10 A
Industrial
127 mm (5 in)
48 mm (1.89 in)
124 mm (4.882 in)
Brand: Hirschmann
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Power Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Part # Aliases: 942 201-001 942201001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620020
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HIRSCHMANN