POWER CORD

Hirschmann
566-942000001
POWER CORD

Mfr.:

Description:
DC Power Cords MACH1000, RSPx, RSR and GREYHOUND Power Cord - HV 2m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
97,75 € 97,75 €
93,87 € 938,70 €
91,93 € 2.298,25 €
90,31 € 4.515,50 €
85,04 € 8.504,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Hirschmann
Product Category: DC Power Cords
DC Power Cord
Socket
3 Position
Conductor
2 m
-
Brand: Hirschmann
Product Type: DC Power Cords
Series: Miscellaneous Accessories
Factory Pack Quantity: 1
Subcategory: Power Cords
Tradename: Hirschmann
Part # Aliases: 942000001
Unit Weight: 160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HIRSCHMANN